
Silicone male cavity plug, white, designed for automotive applications. Features a straight termination with a press-fit style, accommodating wire/cable diameters up to 0.154 inches. Operates within a temperature range of -40°C to 130°C and offers IP69 ingress protection. Supplied in bulk packaging with 100,000 units per package. RoHS compliant.
Sign in to ask questions about the TE Connectivity 963531-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 963531-1 technical specifications.
| Color | White |
| Gender | Male |
| Length | 7.8mm |
| Material | Silicone |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 100000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP69 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCP 1.5K |
| Termination | Press-Fit |
| Wire/Cable Diameter | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963531-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
