Connector Accessories Cavity Plug White Loose Piece
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 963531-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Material | Silicone |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MCP 1.5K |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 963531-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.