
68-position, 3-row straight wire-to-wire connector housing featuring female socket contacts. This black, free-hanging, cable mount housing offers a 0.157-inch pitch and row spacing, with a 96.3mm length and 1.252-inch width. Designed for crimp termination, it is sealable and RoHS compliant.
TE Connectivity 963598-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Height | 1.165inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 96.3mm |
| Mount | Free Hanging |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 210 |
| Packaging | Carton |
| Pitch | 0.157inch |
| Polarized | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.252inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963598-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.