55-position, 3-row straight cable mount wire housing with a 5mm pitch. Features a natural PBT body and female receptacle contacts for signal applications. This polarized connector system is designed for wire-to-device connections, with a mating tab width of 0.118 inches and 0.197 inch row spacing. RoHS and ELV compliant, packaged in cartons of 30.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 963684-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Type | Receptacle |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.118inch |
| Mount | Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963684-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
