
Female signal contact for crimp termination of discrete wires, designed for cable mounting with a straight orientation. Features tin-plated copper and bronze contact material with 2µm tin plating. Suitable for wire gauges 20-22AWG and insulation diameters up to 2.8mm, operating within a temperature range of -40°C to 130°C. RoHS compliant and VDE/IEC approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 963710-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 963710-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Tin, Copper, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.8mm |
| Lead Free | Not Applicable |
| Length | 19mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 2um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro-Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963710-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
