
Automotive Connectors MQS REC CONT Cut Strip of 100
Checking distributor stock and pricing after the page loads.
TE Connectivity 963715-1 (Cut Strip) technical specifications.
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Receptacle |
| Gender | Female |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | MQS |
| RoHS | Compliant |
No datasheet is available for this part.