
Automotive Connectors MQS REC CONT Reel of 1000
Checking distributor stock and pricing after the page loads.
TE Connectivity 963715-1 (Mouser Reel) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Receptacle |
| Gender | Female |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | MQS |
| RoHS | Compliant |
No datasheet is available for this part.