
This Micro Quadlok contact is a power contact made from copper alloy with a tin plating. It is designed for cable mount applications and is compatible with wire gauges ranging from 18 to 20 AWG. The contact is compliant with RoHS regulations and is available in bulk packaging with 24,000 pieces per unit.
Sign in to ask questions about the TE Connectivity 963730-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 963730-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 24000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro Quadlok |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 0.5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963730-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
