This cable mount signal contact features a copper tin contact material with tin plating. It is designed for use in applications with operating temperatures ranging from -40°C to 130°C. The contact is non-insulated and has a diameter of 0.177inch. It is compliant with ELV standards and is packaged in tape and reel quantities of 450. The contact is suitable for crimp termination and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 963770-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 963770-1 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.177inch |
| Lead Free | Not Applicable |
| Mating Tab Width | 9.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Tab Length | 13.9mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963770-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.