This female signal contact features a bronze contact material with a tin plating, suitable for signal applications. It is designed for cable mount connections and is compliant with ELV regulations. The contact has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The contact is available in a packaging of 3500 pieces per reel, with a tape and reel packaging style.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.122inch |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |