
TE Connectivity 963953-1 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Unplated |
| ELV | Compliant |
| Insulation Diameter | -3mm |
| Lead Free | Not Applicable |
| Length | 28mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963953-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.