
This female signal contact is made from copper ferrite with a silver plating, suitable for use with wire gauges between 13AWG and 15AWG. It features a crimp termination and is compliant with ELV and RoHS regulations. The contact is packaged in tape and reel quantities of 6900 units and is not applicable for lead-free requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 964203-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper, Ferrite |
| Contact Plating | Silver |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.228inch |
| Package Quantity | 6900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964203-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.