
Female signal contact for automotive applications, featuring a straight, cable mount orientation and crimp termination. Constructed from copper and ferrite with tin plating, this contact supports a 40A current rating and accommodates wire gauges from 12AWG to 15AWG. Operating within a temperature range of -40°C to 130°C, it measures 19.5mm in length and 6mm in depth, with a mating tab width of 0.228 inches. This RoHS and ELV compliant component is supplied on tape and reel packaging.
TE Connectivity 964204-1 technical specifications.
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 40A |
| Depth | 6mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 19.5mm |
| Mating Tab Width | 0.228inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964204-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.