
This cable mount contact features a copper construction with silver plating, a length of 19.5mm, and a maximum wire gauge of 15AWG. It is designed for use in applications where a female gender is required. The contact is compliant with ELV standards and is packaged in tape and reel quantities of 2000. The contact is not lead-free and is RoHS compliant.
TE Connectivity 964204-5 technical specifications.
| Contact Material | Copper, Ferrite |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 19.5mm |
| Mating Tab Width | 0.228inch |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964204-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.