
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges between 17-20AWG, with a mating tab width of 0.063 inches and an insulation diameter of 0.083 inches. Constructed from bronze with tin plating, this contact operates within a temperature range of -40°C to 140°C. It is RoHS compliant and packaged in tape and reel for efficient handling.
Sign in to ask questions about the TE Connectivity 964263-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 964263-3 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.083inch |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Timer II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964263-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
