
Male, straight, insulated signal terminal for cable mounting. Features a copper alloy, copper, or ferrite contact with tin plating, designed for a 1.6x0.6mm mating tab width. Operates within a temperature range of -40°C to 130°C, supporting wire gauges from 17 to 20 AWG. This RoHS compliant component is supplied on tape and reel.
TE Connectivity 964267-2 technical specifications.
| Contact Material | Copper Alloy, Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Insulation | Insulated |
| Insulation Diameter | 0.083inch |
| Lead Free | Not Applicable |
| Length | 22.4mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964267-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
