
Male, straight signal tab contact for cable mounting, featuring copper and ferrite contact material with tin plating. Designed for a mating tab width of 0.063 inches and an insulation diameter of 0.083 inches, this component supports wire gauges from 17AWG to 20AWG. Operating within a temperature range of -40°C to 130°C, it is RoHS compliant and sealable. Packaged on tape and reel, this unshielded terminal offers crimp termination.
TE Connectivity 964269-2 technical specifications.
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.3mm |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Height | 4.8mm |
| Insulation Diameter | 0.083inch |
| Lead Free | Not Applicable |
| Length | 22.4mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964269-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
