
The MCP Series Cable Mount Signal Contact is a signal contact designed for cable mounting applications. It features a copper alloy, bronze contact material with a tin plating and a signal contact type. The contact has a depth of 4.3mm and a height of 4.8mm, with an insulation diameter of 0.083inch and a length of 22.4mm. It is rated for operation between -40°C and 140°C and is available in quantities of 4000 per reel. The contact is RoHS compliant and can be crimp terminated with wire gauges ranging from 17AWG to 20AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 964269-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.3mm |
| Gender | Male |
| Height | 4.8mm |
| Insulation Diameter | 0.083inch |
| Length | 22.4mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964269-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.