
Automotive male header connector featuring tin-plated tin contacts for reliable connectivity. Designed for cable mounting with a crimp termination method, this component supports wire/cable gauges up to 17AWG. It accommodates a mating tab width of 0.063 inches and an insulation diameter of 0.083 inches. Operating within a temperature range of -40°C to 140°C, this sealable connector is ELV and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 964269-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 964269-5 technical specifications.
| Contact Material | Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.083inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | AMP MCP 1.5K |
| Termination | Crimp |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964269-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.