
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper with tin plating, this component supports an insulation diameter of 0.083 inches and a mating tab width of 0.063 inches (600um tab thickness). It operates within a temperature range of -40°C to 248°C and is RoHS compliant. Approved by VDE and IEC, this unshielded contact is sealable and packaged on tape and reel.
TE Connectivity 964274-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.083inch |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Micro Timer II |
| Shielding | Unshielded |
| Tab Thickness | 600um |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964274-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
