This female contact features a copper alloy material with a tin plating, suitable for cable mount applications. It has an insulation diameter of 1.6mm and is compliant with ELV regulations. The contact is approved by VDE and IEC, and is packaged in a box with 500 units. Operating temperatures range from -40°C to 130°C, and the contact is RoHS compliant.
TE Connectivity 964281-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.6mm |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964281-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.