
Male signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges between 17 and 20 AWG, with an insulation diameter of 0.083 inches. Constructed from copper alloy with tin plating, this contact operates within a temperature range of -40°C to 130°C. It is RoHS compliant and packaged in tape and reel for efficient assembly.
TE Connectivity 964304-1 technical specifications.
| Contact Material | Copper Alloy, Ferrite, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.7mm |
| ELV | Compliant |
| Gender | Male |
| Height | 6.85mm |
| Insulation Diameter | 0.083inch |
| Lead Free | Not Applicable |
| Length | 25.2mm |
| Mating Tab Width | 0.228inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964304-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
