
This 40A signal contact is made from copper with a tin plating. It is designed for cable mount applications and has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The contact is RoHS compliant and is available in a package quantity of 12600. It is packaged in tape and reel and has a shielding of unshielded.
Checking distributor stock and pricing after the page loads.
| Approvals | VDE, IEC |
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 40A |
| Height | 6.85mm |
| Insulation Diameter | 0.083inch |
| Length | 20mm |
| Mating Tab Width | 0.248inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |