Contact SKT Crimp ST Cable Mount 17-20AWG Loose
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Cable |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |