Conn Housing PL 14 POS Crimp ST Cable Mount Natural
Sign in to ask questions about the TE Connectivity 964450-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 964450-2 technical specifications.
| Depth | 37.5mm |
| Housing Color | Natural |
| Length | 102.5mm |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964450-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.