Conn Housing PL 14 POS Crimp ST Cable Mount Yellow
TE Connectivity 964450-6 technical specifications.
| Depth | 13mm |
| Gender | Male |
| Housing Color | Yellow |
| Length | 102.5mm |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS | Compliant |
No datasheet is available for this part.