
This wire-to-wire connector is compliant with ELV standards and features a flammability rating of UL94 HB. It is constructed from lead-free PBT material and is serviceable. The operating temperature range is -40°C to 248°C.
Sign in to ask questions about the TE Connectivity 964455-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 964455-1 technical specifications.
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | PBT |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Packaging | Carton |
| Radiation Hardening | No |
| Serviceable | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 964455-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.