
Two-position, 5mm pitch wire housing for cable mounting. Features male pin contacts and straight orientation. Constructed from PBT material in a black housing color. RoHS compliant and ELV compliant. Bulk packaging contains 800 units.
Sign in to ask questions about the TE Connectivity 964586-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 964586-1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Depth | 26mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 1.023inch |
| Material | PBT, Polybutylene |
| Mating Retention | Yes (With) |
| Mount | Panel, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 5mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964586-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
