Automotive-grade receptacle housing for 2-position, 5mm pitch wire-to-device connections. Features straight orientation, cable mounting, and a black housing color. Designed for signal applications with a maximum operating temperature of 130°C and a minimum of -40°C. Compliant with ELV and RoHS standards, with a UL94 HB flammability rating.
TE Connectivity 964587-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 26.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.25inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 0.7283inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5500 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | No |
| Primary Type | RECEPTACLE |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.043inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964587-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.