
26-position, 2-row straight wire housing for signal applications. Features a 2.54mm pitch and 0.1-inch row spacing, designed for cable mounting with a PBT body material. This automotive-grade connector system offers a 0.025-inch mating tab width and includes strain relief. Operating temperature range is -40°C to 85°C, with a black color and dimensions of 34.5mm length, 7mm height, and 0.63-inch width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 965143-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Height | 7mm |
| Hybrid Connector | No |
| Length | 34.5mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2200 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 965143-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.