
42-position female connector assembly tool, designed for wire-to-device systems. Features PBT body material with glass and polybutylene reinforcement, offering a black color and UL94 HB flammability rating. Operates within a temperature range of -40°C to 140°C, with a maximum wire/cable diameter of 12.7mm. Includes strain relief and press-fit termination, with a shell size of A and a Micro Timer II series designation.
TE Connectivity 965643-1 technical specifications.
| Body Material | PBT, Glass, Polybutylene |
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 24.4mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 21.7mm |
| Length | 81.9mm |
| Material | PBT |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 42 |
| Package Quantity | 600 |
| Packaging | Carton |
| Plating | Polyethylene |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro Timer II |
| Serviceable | Yes |
| Shell Size | A |
| Strain Relief | Yes (With) |
| Termination | Press-Fit |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 965643-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.