
This 7-position cable connector is part of the 1.5mm/2.5mm system from TE Connectivity. It features a black color and is made of PBT material. The connector is designed for cable mounting and is rated for operation between -40°C and 248°C. It meets the IP69 ratings and is compliant with UL94 HB flammability standards. The connector is packaged in a box with 1500 units per package.
TE Connectivity 965687-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Not Applicable |
| Length | 33.6mm |
| Material | PBT |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 7 |
| Package Quantity | 1500 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP69 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1.5mm/2.5mm System |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 965687-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.