
Black polyamide connector accessory, 80mm length, 25.8mm width, and 25.8mm depth. Designed for wire-to-device connector systems, this straight orientation component mounts to cable and features strain relief. It supports a wire/cable diameter of 12mm and has 7 positions. Operating temperature range is -40°C to 248°C, with a UL94 HB flammability rating and IP69 ingress protection. RoHS compliant.
TE Connectivity 965784-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 25.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Not Applicable |
| Length | 80mm |
| Material | Polyamide |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Carton |
| Radiation Hardening | No |
| Ratings | IP69 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1.5mm/2.5mm System |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Width | 25.8mm |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 965784-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
