
TE Connectivity 965786-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 25.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 32mm |
| Material | Polyamide, Nylon, PA66, PBT, Glass |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 7 |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| Ratings | IP69 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1.5mm/2.5mm System |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Width | 25.8mm |
| Wire/Cable Diameter | 0.441inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 965786-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
