
Female, straight tab terminal designed for cable mounting. Features a gold contact plating over copper or copper alloy for reliable power connectivity. Rated for a maximum current of 7.5A and operates within a temperature range of -40°C to 140°C. Accommodates wire gauges from 18AWG to 20AWG, with a maximum insulation diameter of 1.9mm. This RoHS compliant component is sealable and supplied in a strip packaging of 9000 units.
TE Connectivity 965906-5 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -1.9mm |
| Lead Free | Not Applicable |
| Length | 13.6mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 965906-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.