
Female signal contact for automotive applications, featuring a straight, cable mount orientation and crimp termination. Constructed from copper alloy with tin plating, it supports discrete wire types within an 18-20AWG range. This unshielded contact measures 14.3mm in length, 3.4mm in height, and 3.5mm in depth. It is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 965907-1 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.4mm |
| Insulation Diameter | -1.9mm |
| Lead Free | Not Applicable |
| Length | 14.3mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MQS |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 965907-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
