
TE Connectivity 965927-1 technical specifications.
| Contact Plating | Tin |
| Insulation Diameter | 1.6mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 14000 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 965927-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.