
Automotive signal and power contact, cable mount, female, straight orientation. Features copper and ferrite contact material with tin plating, rated for 30A current. Supports wire gauges from 13 to 17 AWG with an insulation diameter of 0.118 inches. Operates within a temperature range of -40°C to 130°C. RoHS compliant and VDE, IEC approved. Packaged on tape and reel.
TE Connectivity 965999-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 965999-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.