
This blue copper terminal features a non-insulated design with a PP insulation material. It has a length of 0.4inch and a pin diameter of 0.7mm. The terminal is compliant with ELV regulations and is packaged in a box with 500 units per package. The contact material is copper, and the contact plating is tin.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 966066-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 966066-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Material | PP |
| Lead Free | Not Applicable |
| Length | 0.4inch |
| Package Quantity | 500 |
| Packaging | Box |
| Pin Diameter | 0.7mm |
| Pin Length | 6mm |
| Plating | Copper, PP |
| Reach SVHC Compliant | No |
| Termination | Ferrule |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966066-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
