The Buchanan ferrule connector tool is a 14mm long tool made from a material combination of PE, copper, tin, and polypropylene. It is packaged in a bag with 500 units and features a ferrule termination. The tool is compliant with RoHS regulations and has a white insulation color with a non-insulated design. The tool is not lead-free and has unknown compliance with Reach SVHC regulations.
TE Connectivity 966067-2 technical specifications.
| Color | White |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Color | White |
| Insulation Material | PP |
| Lead Free | Not Applicable |
| Length | 14mm |
| Material | PE, Copper, Tin, Polypropylene |
| Package Quantity | 500 |
| Packaging | Bag |
| Pin Length | 8mm |
| Plating | Copper, PP |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Ferrule |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966067-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.