
Rectangular connector, male, right angle orientation, featuring 6 signal positions and 6 total contacts across 3 rows. This unshielded connector utilizes tin-plated bronze contacts with a 5mm lead pitch and 3.5mm pitch, designed for solder termination. Operating within a -40°C to 212°C temperature range, it is RoHS compliant and UL94 HB flammability rated.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 1.0236inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Number of Signal Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 168 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 3.5mm |
| Primary Type | Rectangular |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 2.8mm |
| Termination | Solder |
| Width | 0.791inch |
| RoHS | Compliant |