Unshrouded header with 5 positions and 5 male pin contacts on a 2.54mm pitch. Features gold-plated bronze square contacts with a 3.2mm post length and 6.7mm mating length. Vertical orientation, through-hole mounting with PCB mount retention. RoHS and ELV compliant, with a green housing.
TE Connectivity 966575-5 technical specifications.
| Board Standoff | Yes (With) |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.7mm |
| Contact Plating | Gold |
| Contact Post Length | 3.2mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Green |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 24000 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966575-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.