
12-position, 2-row shrouded header with 2.54mm pitch. Features straight, vertical surface mount termination with SMD/SMT connection. Offers a 3A contact current rating and gold-plated copper contacts with tin plating. Maximum operating temperature is 125°C, with a voltage rating of 250V AC. RoHS compliant and ELV compliant.
Checking distributor stock and pricing after the page loads.
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Tin |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 7mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 2.5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |