
Surface mount vertical shrouded header receptacle with 40 positions and 2 rows, featuring a 2.54mm pitch. This female socket connector offers a 3A contact current rating with gold-plated copper contacts and tin plating. Constructed with a black polymer insulation material, it meets UL94 V-0 flammability rating and is RoHS compliant. Designed for SMD/SMT termination, it is supplied in a tube package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 966657-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Tin |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 2.5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966657-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.