
25-position, 5-row wire-to-device rectangular connector housing for signal applications. Features female socket contacts with a 0.063-inch mating tab width and 0.157-inch pitch. Constructed from PBT with a black housing color, this free-hanging, sealable, and serviceable unit offers a maximum operating temperature of 248°C. Compliant with ELV and RoHS standards, it includes strain relief and is UL94 HB flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 966745-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 966745-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 32.5mm |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 3.012inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 5 |
| Package Quantity | 480 |
| Packaging | Carton |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.374inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 1.717inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966745-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.