
This blue silicone cable is 8.5mm in length and 4.1mm in depth. It is compliant with ELV regulations and RoHS compliant. The cable has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It is available in bulk packaging with 10,000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 967056-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 4.1mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 8.5mm |
| Material | Silicone |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro Quadlok |
| Wire/Cable Diameter | 0.161inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967056-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
