
This 1-position silicone cable connector is manufactured by TE Connectivity and features a yellow color. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The connector is compliant with ELV regulations and is packaged in bulk quantities of 40,000. It is not suitable for lead-free applications and is not radiation hardened.
TE Connectivity 967067-2 technical specifications.
| Color | Yellow |
| Depth | 4.1mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 8.5mm |
| Material | Silicone |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 40000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Wire/Cable Diameter | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967067-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
