18-position, 3-row wire-to-board header with a 5mm pitch. Features straight, through-hole mounting with solder termination and a copper alloy, bronze contact material plated with tin. Designed for signal applications, this black, unshrouded receptacle offers a maximum operating temperature of 248°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 967116-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 31mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.484inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Number of Signal Positions | 18 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | MCP |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 0.953inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967116-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
