This 17-position cable mount wire housing features a black housing color and a 2.8mm pitch. It is designed for use with cable mounting and has 17 male contacts. The housing is made of black material and is available in quantities of 800. The wire housing is suitable for use in a variety of applications where a reliable and secure connection is required.
TE Connectivity 967204-1 technical specifications.
| Color | Black |
| Gender | Male |
| Housing Color | Black |
| Mount | Cable |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 800 |
| Pitch | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967204-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.