Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Style | Power |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Package Quantity | 75 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |